| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108948-3 |
| Gain: | 4.1 dB |
| VSWR: | 3.9:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 1850 - 4000 MHz, 5000 - 7125 MHz, 680 - 690 MHz |
| Center Frequency: | 2925 MHz, 6062.5 MHz, 685 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| SKU: | AMP2108948-3 |
2108948-3
| Heilind Number: | AMP2108948-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108948-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance PCB Antenna, featuring a gain of 4.1 dB and VSWR of 3.9:1 for seamless signal transmission. Designed for versatility, it supports multiple protocols including ZigBee, Bluetooth, LTE, UMTS, and various 802.11 standards, catering to a wide range of wireless applications. With a multi-band frequency range spanning from 1850 to 7125 MHz, it ensures reliable communication for 5G, Cat-M/NB-IoT, Cellular, GNSS, and Wi-Fi devices. The adhesive mounting style offers easy integration, while the omnidirectional polarization and linear directionality optimize signal coverage. RoHS compliant and suitable for internal/embedded use, this antenna is a valuable asset for achieving robust wireless connectivity in diverse environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


