| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108948-4 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3.1:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 2925 MHz, 6062.5 MHz, 685 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1850 - 4000 MHz, 5000 - 7125 MHz, 680 - 690 MHz |
| Gain: | 3.8 dB |
| SKU: | AMP2108948-4 |
2108948-4
| Heilind Number: | AMP2108948-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108948-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance PCB antenna, boasting a 3.8 dB gain and 50 Ω impedance. With a VSWR of 3.1:1, it ensures reliable signal strength across multiple bands, including ZigBee, Bluetooth, LTE, UMTS, and various 802.11 standards. Designed for seamless integration, this omnidirectional antenna features an adhesive mount and supports MHF, MHF1, U.FL, and UMCC terminations. Covering frequencies from 1850 MHz to 7125 MHz, it's ideal for 5G, Cat-M/NB-IoT, Cellular, GNSS, and Wi-Fi applications. Compliant with RoHS, it meets environmental standards without compromising on performance. Elevate your wireless experience with this versatile antenna solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


