| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108948-5 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3.1:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 2925 MHz, 6062.5 MHz, 700 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1850 - 4000 MHz, 5000 - 7125 MHz, 690 - 710 MHz |
| Gain: | 4.5 dB |
| SKU: | AMP2108948-5 |
2108948-5
| Heilind Number: | AMP2108948-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108948-5 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance PCB Antenna, designed for seamless integration in a variety of devices. With a gain of 4.5 dB and a VSWR of 3.1:1, it ensures reliable signal strength across multiple protocols including ZigBee, Bluetooth, LTE, UMTS, and various 802.11 standards. Operating on EU Triband and US Dual Band frequencies, it covers a wide range from 1850 MHz to 7125 MHz, catering to 5G, Cat-M/NB-IoT, Cellular, GNSS, and Wi-Fi applications. The adhesive mounting style and compact size make it perfect for internal/embedded installations. With linear polarization and omnidirectional directionality, it offers consistent performance in diverse environments. This RoHS-compliant antenna is a valuable asset for optimizing wireless communication in any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


