| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108948-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3.9:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 2925 MHz, 6062.5 MHz, 700 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1850 - 4000 MHz, 5000 - 7125 MHz, 690 - 710 MHz |
| Gain: | 3.9 dB |
| SKU: | AMP2108948-7 |
2108948-7
| Heilind Number: | AMP2108948-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108948-7 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our cutting-edge Multi Band PCB Antenna, designed for seamless integration in a variety of wireless systems. Boasting a 3.9 dB gain and 3.9:1 VSWR, this high-performance antenna supports a wide range of protocols including ZigBee, Bluetooth, LTE, UMTS, and various 802.11 standards. Its omnidirectional design and linear polarization ensure reliable signal transmission in any direction, while the adhesive mounting style allows for easy installation. Operating at frequencies spanning 1850 - 7125 MHz, this antenna is ideal for 5G, Cat-M/NB-IoT, Cellular, GNSS, and Wi-Fi applications. With RoHS compliance and MHF4 termination, it guarantees both performance and environmental responsibility. Perfect for internal/embedded use, this antenna is a must-have for any wireless setup requiring efficient and versatile connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


