| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108948-8 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3.5:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF4 |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 2925 MHz, 6062.5 MHz, 690 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1850 - 4000 MHz, 5000 - 7125 MHz, 680 - 700 MHz |
| Gain: | 3.6 dB |
| SKU: | AMP2108948-8 |
2108948-8
Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance PCB antenna, designed for a range of protocols including ZigBee, Bluetooth, LTE, UMTS, and various 802.11 standards. With a gain of 3.6 dB and a VSWR of 3.5:1, it ensures reliable signal strength across multiple frequency bands, from 680 MHz to 7125 MHz. This omnidirectional antenna, featuring linear polarization and a compact internal mount with adhesive backing, is ideal for applications such as 5G, Cat-M/NB-IoT, cellular communication, GNSS, and Wi-Fi. RoHS compliant and with a 50 Ω impedance, it offers seamless integration and high performance in diverse wireless environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


