| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211398-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211398-2 |
211398-2
Specifications
Detailed Description
Enhance power connectivity with our CPC Receptacle, featuring a size 13-7 design for seamless integration. Crafted with durable black nylon housing and meeting UL 94V-0 standards for enhanced safety, this female connector offers reliable performance. With seven socket contacts and a 600 V DC voltage rating, it ensures efficient power transmission. Suitable for cable mounting in straight orientation, it's ideal for various applications. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this housing guarantees durability in diverse environments. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 193990-2 | SKT ASSY,TYPE XII, #8 AWG | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 09/23/2022 | PCN-22-136475 - Revision Change. The revision letter of the parts on this notice are changing. No physical changes are being made to the parts, The parts on this notice are on the same production drawing as parts which are undergoing a physical change. | Download | |||
| 09/23/2022 | PCN-22-136476 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: AMP logo and part number located on a specific flange edge After: TE logo and part number located on any flange edge. | Download | |||
| 06/30/2019 | E-18-019499 - Product Improvement. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent than ink as well as environmentally friendly. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 08/15/2012 | E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3. | Download | |||


