| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118614-1 |
| Impedance: | 50 Ω |
| Polarization: | Vertical Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Tab, Through Hole |
| VSWR: | 2.5:1, 4:1 |
| Antenna Type: | PCB |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1940 MHz, 2500 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1710 - 2170 MHz, 2300 - 2700 MHz, 698 - 960 MHz |
| Gain: | 1.39 dB, 2.48 dB, .98 dB |
| SKU: | AMP2118614-1 |
2118614-1
| Heilind Number: | AMP2118614-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118614-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Through-Hole/Tab Mount, Omnidirectional, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance PCB Antenna, designed for multi-band applications in Cat-M/NB-IoT, Cellular, and ISM devices. Featuring an internal/embedded mount with through-hole/tab placement, it offers seamless integration for optimized signal reception. Its omnidirectional design ensures reliable coverage, with a low gain of 0 < 3 dBi. With RoHS compliance and an impedance of 50 Ω, it meets industry standards for sustainability and performance. Ideal for LTE, UMTS, and WCDMA protocols, this antenna operates in the EU Triband, US Dual Band, and global frequency ranges, including 1710-2170 MHz and 698-960 MHz. Whether for Bluetooth, LoRaWAN, or Wi-Fi applications, this antenna is a versatile solution for diverse wireless connectivity needs.


