211883-5

SCREW RETAINER KIT,AMPLIMITE

Part Aliases: TE Connectivity M24308/25-6P  
Enhance your amplimite connector assembly with our Screw Retainer Kit, designed for secure male screwlock installation. This essential accessory features a 4-40 UNC 2A thread size, ensuring compatibility with standard connectors. Crafted from durable stainless steel with a passivated finish, it guarantees long-lasting performance in Aerospace Defense & Marine applications. The kit includes a single screw with a length of .357 inches (9.08 mm), packaged individually for convenience. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Elevate your connector connectivity with this indispensable component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211883-5
Accessory Type:Male Screwlock Assembly
Screw Length:.357 in, 9.08 mm
Package Quantity:1
GPL:243
Packaging:Individual, Package
GPL Description:Aerospace Defense & Marine
Product Code:4777
Screw Hole Thread Size:4-40 UNC 2A
Connector Product Type:Accessory
Screw Material:Stainless Steel
Screw Finish:Passivated
Part Aliases:M24308/25-6P
SKU:AMP211883-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/14/2020E-20-009961 - product improvement. change the tolerance on the height of the thread coin on one side. Change required to match the stamping process.Download
06/17/2014E-14-004576 - Document Clarification. No change to part. Drawing clarification. Adding balloon callout to production drawing for retainer clip.Download