| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51864-7 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 1.4 mm², 2800 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51864-7 |
51864-7
Specifications
Detailed Description
Easily connect and secure your wires with our PIDG R IR 16 10 Ring Tongue Terminal. Designed for efficient electrical connections, this terminal features a #10 stud size and accommodates 16 AWG wire. With a closed barrel and insulation, it ensures reliable performance while meeting RoHS compliance standards. Operating in temperatures ranging from 105°C to 221°F, it's suitable for a variety of applications. The straight terminal angle and offset orientation make installation convenient. Trust in our Rings & Spades supplier product for quality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-320862-1 | Cut Strip - TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| TE Connectivity 2-36153-4 | TERMINAL,PIDG R IR 20 10 | ![]() |
| TE Connectivity 292180-1 | CAP ASS'Y W/O COMMONING TAB FO | ![]() |
| TE Connectivity 292184-1 | HYBRID MINI DRAWER REC ASS'Y 6 | ![]() |
| TE Connectivity 323916 | TERMINAL,PIDG R 26-22 8 | ![]() |
| TE Connectivity 51863-3 | TERMINAL,PIDG R IR 20 6 | ![]() |
| TE Connectivity 66101-2 | III+ SKT,18-16,TIN-LEAD,LP | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 776433-1 | AS 16, 6P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| TE Connectivity RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 55823-1 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 51864-7 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 51864-7 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


