| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L22-20SW |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | Chip, PCB |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1940 MHz, 2500 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1710 - 2170 MHz, 2300 - 2700 MHz, 698 - 960 MHz |
| Gain: | 223 dB |
| SKU: | AMP2118903-1 |
MS3456L22-20SW
| Heilind Number: | AMP2118903-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L22-20SW |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Chip Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain > 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant Chip Antenna, designed for optimal performance in LTE, UMTS, EU Triband, US Dual Band, and WCDMA applications. This multi-band antenna operates within the frequency ranges of 1710-2170 MHz, 2300-2700 MHz, and 698-960 MHz, ensuring reliable connectivity across various bands. With a high gain of 223 dB and VSWR of 3:1, it guarantees efficient signal transmission. Its compact PCB design, suitable for surface mount installation, makes it ideal for internal/embedded use. Offering omnidirectional coverage and linear polarization, it is perfect for Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, and Wi-Fi applications. Trust in this antenna for robust and consistent wireless communication in a single-port configuration.


