| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205606-3 |
| Series: | AMP M Series |
| Housing Material: | Phenolic GF |
| Number of Rows: | 5 |
| Mount Type: | Panel |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Package Quantity: | 152 |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 1.63 in, 41.4 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Product Code: | 5047 |
| Connector Length: | 23.24 mm, .915 in |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 14.5 mm, .57 in |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 205606-3 |
| SKU: | AMP205606-3 |
205606-3
Specifications
Detailed Description
Enhance your industrial power connections with the AMP M Series Housing. Featuring durable Phenolic GF construction in sleek black, this panel-mount socket connector offers reliable performance in harsh environments. With five rows and 15 positions, it provides ample connectivity for your applications. Meeting UL 94V-0 flammability standards, it ensures safety and peace of mind. Operating smoothly in a wide temperature range from -55 to 150 °C (-67 to 302 °F), it is suitable for diverse settings. The screw mount feature allows for secure installation, while the cable-to-panel system facilitates easy integration. With RoHS compliance and a package quantity of 152, this connector is both environmentally friendly and cost-effective. Elevate your power connectivity with this high-quality industrial solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 193844-1 | PIN ASSY. 14 AWG | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| TE Connectivity 212618-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity L77TSCH37SOL2RM8 | 6 POS UMNL CIR CAP HSG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205607-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


