| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132781-8 |
| Series: | Economy Power II |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 6.5 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch, Locking Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 1.269 in, 32.24 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132781-8 |
| SKU: | AMP2132781-8 |
2132781-8
Specifications
Detailed Description
Introducing the Economy Power II Cable Mount Socket Housing, designed for efficient power and signal connections. With a durable Nylon housing in a natural color, this connector is ideal for various applications. Featuring a single row design with 8 inline positions, it offers reliable performance. The crimp termination method ensures secure wire connections, while the phosphor bronze contacts support a current rating of 6.5 A at 600 V AC. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. The compact housing, measuring 11mm in height, is easy to install without the need for strain relief. With UL 94V-0 flammability rating and RoHS compliance, it meets safety standards. Perfect for appliances and other electronic devices, this connector is a versatile solution for power and signal transmission. Each package contains 500 units, making it convenient for bulk installations. Upgrade your connectivity with the Economy Power II Cable Mount Socket Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2132781-0 | 10P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 1897058-1 | CONNECTOR .125/.250 SERIES | ![]() |
| TE Connectivity 2-521104-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 316769-1 | POWER D/LOCK CAP HSG 1P NATURA | ![]() |
| TE Connectivity 350980-2 | .045 POST CONTACT | ![]() |
| TE Connectivity 5-1971776-4 | PTL 2X4 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 770064-1 | 01P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |


