| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1897058-1 |
| Housing Material: | Phenolic |
| Pitch: | .165 in, 4.2 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1897058-1 |
1897058-1
Specifications
Detailed Description
Enhance your connectivity with this .125/.250 Series Connector, meticulously crafted from durable Phenolic. Featuring a 4.2mm pitch and straight orientation, it offers seamless integration for a variety of applications. With a total of 6 receptacle terminals, this housing in a natural color ensures easy identification. Designed for cable mount (free-hanging) installation, it guarantees secure and stable connections. RoHS compliant, this terminal housing is an essential component for your electronic setups. Explore its potential in our wide range of connectors and terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-8 | 3.96 EP PLUG HSG 8P(NATURAL) | ![]() |
| TE Connectivity 1-2132781-0 | 10P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 1742543-1 | FASTON FLAG REC 250 12-18AWG NPST | ![]() |
| TE Connectivity 176282-1 | AMP UNIVERSAL POWER CAP 2P | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2132781-8 | 08P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 60196-1 | FASTON 187 REC 20-16 AWG .81X.032 BR | ![]() |
| TE Connectivity 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
| TE Connectivity 63609-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 770090-1 | 06P .093 COMM P&S PLUG HSG | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/18/2020 | P-20-018807 - Packaging Improvement. The current packaging method for PN 1897058-1 is 100pcs/bag, 1 bag/ inner box, 4 inner boxes/ shipper box. We are changing this from inner box packaging to bag packaging to improve the packaging process. All relevant tests for the new packaging method have been done and were successful | Download | |||


