770064-1
01P .093 COMM P&S PLUG HSG
Enhance power and signal connectivity with our Commercial Pin and Socket Connector. Certified by CSA and UL, this essential component features a single row design for streamlined installations. Crafted from durable nylon housing in a natural hue, it ensures reliable performance in a wide range of applications. With a cable mount setup and crimp termination method, it offers secure attachment to wires and cables. Operating at up to 250 VAC, it is suitable for various power and signal circuitry. Engineered for efficiency, this connector is a must-have for appliances and industrial equipment. Compliant with RoHS standards, it guarantees environmentally friendly use. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770064-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Number of Signal Positions: | 1 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770064-1 |
SKU: | AMP770064-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download |