| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2134869-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm, .358 in, 9.1 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .307 in, 6 mm, 7.8 mm |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 30 |
| GPL: | N02 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Height: | 1.516 in, 38.5 mm |
| Mating Tab Width: | .025 in, .248 in, .64 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2134869-1 |
| SKU: | AMP2134869-1 |
2134869-1
| Heilind Number: | AMP2134869-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2134869-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Plug Housing Assembly. Designed for 30-position MQS series terminals, it offers high-performance functionality for power and signal applications. Featuring a 2.5mm pitch and 12V DC voltage rating, this housing ensures reliable operation in demanding environments. With a durable body material meeting UL 94-HB flammability standards, it guarantees safety and longevity. The 180° cable exit angle and compact 1.516-inch height make it versatile for various installation requirements. Whether for wire-to-board or wire-to-device connections, its black housing and hybrid connector design provide a sleek and efficient solution. RoHS compliant and serviceable, this assembly prioritizes both environmental responsibility and ease of maintenance. Elevate your automotive connectivity with this essential accessory.


