| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2137704-1 |
| Series: | HVP 1100 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 750 V DC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J716 |
| Length: | 3.95 in |
| Cable Exit Angle: | 90° |
| Height: | 1.96 in, 49.9 mm |
| Width: | 2.27 in, 57.7 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | 11 mm, .433 in |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | USCAR-2 |
| Part Aliases: | 2137704-1 |
| SKU: | AMP2137704-1 |
2137704-1
| Heilind Number: | AMP2137704-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2137704-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the HVP1100 1POS PLUG HSG ASSY SLD 90 DEG, designed for efficient power transmission in vehicles. Meeting USCAR-2 standards, this housing assembly is tailored for male terminals, featuring a single row configuration for streamlined installation. With a high voltage rating of 750 V DC, it ensures reliable performance in demanding environments. The integrated strain relief and polarization elements guarantee secure connections, while the durable PA GF body construction offers long-lasting durability. Operating seamlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), it's suitable for a wide range of automotive applications. Whether for 12 V, 24 V, 42 V, or higher voltage architectures, this orange housing assembly is a versatile solution. Its compact dimensions, including a 90° cable exit angle, make it convenient for various mounting setups. With lead-free solder compatibility and RoHS compliance, it's also environmentally friendly. Elevate your automotive connector setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2137735-1 | ![]() | |
| TE Connectivity 2137740-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||


