| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2137704-2 |
| Series: | HVP 1100 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 750 V DC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J716 |
| Length: | 3.95 in |
| Cable Exit Angle: | 90° |
| Height: | 1.96 in, 49.9 mm |
| Width: | 2.27 in, 57.7 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | 11 mm, .433 in |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | USCAR-2 |
| Part Aliases: | 2137704-2 |
| SKU: | AMP2137704-2 |
2137704-2
Specifications
Detailed Description
Enhance your automotive connectivity with the HV1100 1POS PLUG HSG ASSY SLD 90 DEG, a high-performance housing assembly designed for male terminals. Meeting USCAR-2 standards, this durable PA GF body offers reliable operation in demanding environments, with a voltage rating of 750 V DC. Featuring strain relief and polarization for secure connections, it ensures optimal performance. With a single row design and compact dimensions of 3.95" x 2.27" x 1.96", this assembly is suitable for a range of applications. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees longevity under varying conditions. Sealable and RoHS compliant, it aligns with environmental standards. With integrated locking features and terminal position assurance, it provides added security during use. Ideal for hybrid connector setups, this assembly is a vital component in automotive systems. Elevate your connectivity solutions with this versatile and dependable connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2137735-1 | ![]() | |
| TE Connectivity 2137740-2 | ![]() |


