2138314-1

Heilind Number:AMP2138314-1
Manufacturer:TE Connectivity
Manufacturer Number:2138314-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

36P SEALED HYBRID (32X 1.2, 4X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2138314-1
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:1, 6
Pitch:.157 in, .236 in, 4 mm, 6 mm
IP Rating:IP69K
Strain Relief:Yes
Row Spacing:6 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:36
GPL:N14
Packaging:Bulk
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Wire
Length:2.512 in
Cable Exit Angle:90°
Height:1.772 in, 45 mm
Width:2.48 in, 63 mm
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
Body Color:Black
Serviceable:Yes
Connector Code :A
Blank Cavity Position:15, 16, 17, 2, 20, 33, 36, 8, 9
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :Yes
Part Aliases:2138314-1
SKU:AMP2138314-1

Detailed Description

Introducing the MCON Interconnection System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row with 36 positions for seamless connectivity. With a pitch ranging from 4mm to .236 inches, it offers flexibility in assembly. The IP69K rating ensures reliable performance in harsh environments, while the included strain relief and polarization features enhance stability. Made of PA GF, it guarantees durability and longevity. With a wide operating temperature range of -40 to 125°C (-40 to 257°F), it's suitable for various conditions. The black housing, measuring 2.512 inches in length by 1.772 inches in height, is serviceable and RoHS compliant. Perfect for signal applications, this connector accessory is a must-have for automotive professionals.