| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2138530-1 |
| Color: | Black |
| Series: | AMPSEAL |
| Accessory Type: | Backshell |
| IP Rating: | IP69 |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT |
| Number of Positions: | 14 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2138530-1 |
| SKU: | AMP2138530-1 |
2138530-1
| Heilind Number: | AMP2138530-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2138530-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and reliability of your automotive connectors with this 14-position AMPSEAL Strain Relief. Designed for industrial and commercial transportation applications, this black backshell boasts an IP69 rating for superior protection against harsh environments. Crafted from high-quality PBT material meeting UL 94-HB flammability standards, it ensures safety and performance. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), it can withstand extreme conditions. Suitable for wire to board connections, this accessory includes strain relief for added security. RoHS compliant, it aligns with environmental standards. Upgrade your connector setup with this essential component, available in a convenient package quantity of 1.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1456426-5 | 4POS, MCON 1.2 CB REC 2p TL SEALED | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 320572 | PIDG R 22-16COMM 22-18MIL 5/16 | ![]() |
| TE Connectivity 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| TE Connectivity 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity L77DFA15SOL2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 776437-2 | AS 16, 12P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 926522-2 | PL 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 936054-1 | CAVITY PLUG(ECU 40P&81P ASSY) | ![]() |


