| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213862-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon, Thermoplastic |
| Number of Contacts: | 16 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP213862-1 |
213862-1
Specifications
Detailed Description
Enhance your connectivity with our black AMP CPC male connector, designed for seamless integration in various applications. Featuring a durable nylon thermoplastic housing with a UL 94V-0 flammability standard, this connector ensures reliable performance even in demanding environments. With 16 pin contacts and a straight body orientation, it offers secure and efficient panel mounting. Meeting stringent quality standards, including a 600V DC voltage rating and an operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees safe and optimal operation. Perfect for power and signal transmissions, this circular connector housing is RoHS-compliant, making it a sustainable choice for your connectivity needs. Elevate your projects with this essential component, a versatile solution for various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1-1318119-4 | DYNAMIC D-2100 REC HSG 8P | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 1473672-1 | 025 PLUG ASSY | ![]() |
| TE Connectivity 1827587-2 | DYNAMIC D1000 REC CONT M GOLD L/P | ![]() |
| TE Connectivity 1827589-2 | DYNAMIC D1000 REC CONT 2L GOLD | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 796075-1 | NGC SEALING PLUG | ![]() |
| TE Connectivity L77TWA3W3SCY | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| TE Connectivity 796203-1 | SLD CPC PLUG ASSY,23-16,STD SX | ![]() |
| TE Connectivity 796275-1 | SLD CPC RCPT ASSY,17-16,STD SX | ![]() |
| TE Connectivity 796286-1 | RCPT.ASSY,23-37STD SEX SQ.FLNG | ![]() |
| TE Connectivity 796466-1 | SLD CPC RCPT ASSY,23-16,STD SX | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


