| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141155-3 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | No Strain Relief |
| Body Material: | PA GF |
| Package Quantity: | 500 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141155-3 |
| SKU: | AMP2141155-3 |
2141155-3
Specifications
Detailed Description
Enhance the functionality and safety of your automotive connections with this orange AMP+ HVP800 cover. Designed for 8mm cable exits at a 90-degree angle, this protective accessory ensures secure insulation in high-voltage environments. With a body made of durable PA GF material and UL 94-HB flammability standard compliance, it guarantees reliability even in harsh conditions. Each package contains 500 units, offering ample supply for your needs. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), this cover is essential for maintaining optimal performance in automotive applications. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector setup with this essential automotive accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2141154-1 | 2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2141154-1 | ![]() | |
| TE Connectivity 1-2141154-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2022 | P-21-021719 - Product improvement.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1947504, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. we hereby inform you about the duplication of a molding tool for TE component part 2141155-x "PROTEC. COVER 8MM HV,90DEG". Tool build and serial production at the supplier. | Download | |||


