| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141411-1 |
| Color: | Black |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 300 |
| Number of Positions: | 32 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M235 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Part Aliases: | 2141411-1 |
| SKU: | AMP2141411-1 |
2141411-1
Specifications
Detailed Description
Enhance the assembly of your automotive connectors with this sleek black Cover, designed for a 32-position receptacle housing. Crafted from durable PBT GF material, it ensures reliable performance in demanding environments. Each package includes 300 covers, complete with strain relief for added protection. Ideal for wire-to-board and wire-to-device connections, this accessory is essential for maintaining secure and efficient electrical systems. With RoHS compliance and a lead-free design, you can trust in its quality and environmental responsibility. Upgrade your automotive connectors with this essential accessory today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534180-1 | ![]() | |
| TE Connectivity 1534181-1 | ![]() |


