| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534180-1 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 32 |
| GPL: | N10 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Height: | 25 mm, .984 in |
| Width: | 1.142 in, 29 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1534180-1 |
| SKU: | AMP1534180-1 |
1534180-1
Specifications
Detailed Description
Easily assemble and connect up to 32 female terminals with this MCP REC HSG ASSY32P housing. Designed for use in automotive applications, it features PBT GF construction for durability and is suitable for wire-to-board or wire-to-device connections. With a 12 V DC voltage rating and polarization for proper alignment, it ensures reliable performance. Operating within a wide temperature range of -40 to 120°C (-40 to 248°F), it is built to withstand harsh environmental conditions. The black housing, measuring 25mm in height and 29mm in width, offers a secure fit without the need for serviceability. Incorporating terminal position assurance and a primary locking feature on the terminal, it guarantees a secure and stable connection. RoHS compliant and lead-free solder capable, this housing is ideal for automotive connector applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2020 | P-20-018865 - Tool Improvement.As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1947086, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||
| 08/28/2019 | E-19-003282 - Customer Request. Final product components' raw materials 32/38 pos. MCP, MQS Connector Amplifier/RETAINER, HOLDER PLATE, SLIDE LEFT, SLIDE RIGHT/ will be changed from PA6.6 to PA6 or PBT. | Download | |||


