2141613-5

Heilind Number:AMP2141613-5
Manufacturer:TE Connectivity
Manufacturer Number:2141613-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CARRIER,SEAL,BN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141613-5
Color:Brown
Series:HVA 630
Accessory Type:Strain Relief
Strain Relief:Strain Relief Included
Body Material:PA GF
Package Quantity:1000
Number of Positions:5
GPL:K28
Packaging:Box
Operating Temperature Range:,
Sealable:Yes
GPL Description:Automotive
Product Code:J712
Cable Exit Angle:180°
Bundle Diameter:14.1 mm, .555 in
Material Flammability Standard:UL 94-HB
Part Aliases:2141613-5
SKU:AMP2141613-5

Detailed Description

Enhance the durability and performance of your automotive connectors with this essential Carrier Seal in a sleek brown hue. Crafted from high-quality PA GF material and compliant with UL 94-HB flammability standards, it ensures utmost safety and reliability. Designed for HVA 630 series connectors, this strain relief accessory, featuring a 180° cable exit angle, guarantees secure connections even in the most demanding environments. With a package quantity of 1000, it offers convenience and value for bulk installations. RoHS compliant and suitable for lead-free solder processes, it meets international environmental standards. Elevate your automotive wiring systems with this indispensable component, engineered for optimal functionality.