| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141608-4 |
| Series: | HVA 630 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .24 in, 6.3 mm |
| Voltage: | 850 V DC |
| IP Rating: | IP4K9K |
| Strain Relief: | Yes |
| Row Spacing: | .248 in, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 5 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Length: | 2.88 in |
| Cable Exit Angle: | 180° |
| Height: | 1.54 in, 39.3 mm |
| Width: | 2.5 in, 63.5 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141608-4 |
| SKU: | AMP2141608-4 |
2141608-4
Specifications
Detailed Description
Elevate your automotive connectivity with the HVA 630 series, featuring a rugged yet versatile housing designed for male terminals. With two rows and a pitch of 6.3mm, this connector offers reliable power transmission in demanding environments, boasting a voltage rating of 850V DC and IP4K9K ingress protection. Its PA GF body material ensures durability, while the inclusion of strain relief and polarization enhances installation ease. Sealable and suitable for lead-free solder processes, this connector is ideal for various circuit applications. Its compact dimensions of 2.88" length, 1.54" height, and 2.5" width, with a 180° cable exit angle, make it efficient in space-constrained setups. Meeting automotive standards, it operates flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), with a primary locking feature for secure connections. RoHS compliant, this connector guarantees both performance and environmental responsibility, perfect for automotive applications requiring reliable power distribution.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2025 | PCN-24-227495 - design Change. 1. Design change for Plug HSG to enhance the functionality and reliability of connector. 2. Implement the new lever part 1-2141611-1 (Integrated with Anti-lock design) into plug Assy. | Download | |||


