2141613-6

Heilind Number:AMP2141613-6
Manufacturer:TE Connectivity
Manufacturer Number:2141613-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CARRIER,SEAL,BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141613-6
Color:Blue
Series:HVA 630
Accessory Type:Cover
Strain Relief:Strain Relief Included
Body Material:PA GF
Package Quantity:1000
Number of Positions:5
GPL:K28
Packaging:Box
Operating Temperature Range:,
Sealable:Yes
GPL Description:Automotive
Product Code:J712
Cable Exit Angle:180°
Bundle Diameter:15 mm, .59 in
Material Flammability Standard:UL 94-HB
Part Aliases:2141613-6
SKU:AMP2141613-6

Detailed Description

Enhance the security and functionality of your automotive connections with this blue CARRIER,SEAL,BL accessory from our HVA 630 series. Designed for a seamless fit, it features a strain relief for added durability and a total of five positions for comprehensive connectivity. Manufactured with PA GF material that meets UL 94-HB standards, this component ensures reliable performance even in demanding environments. Each package includes 1000 units, making it ideal for bulk applications. With a sealable design and a 180° cable exit angle, it offers convenience and versatility in installation. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your automotive projects. Upgrade your connector setup with this essential accessory, perfect for various automotive applications.