| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141614-2 |
| Color: | Orange |
| Series: | HVA 630 |
| Accessory Type: | Cover Housing |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 600 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 16.3 mm, .64 in |
| Material Flammability Standard: | None |
| Part Aliases: | 2141614-2 |
| SKU: | AMP2141614-2 |
2141614-2
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connectors with this vibrant orange Cover Housing. Designed for HVA 630 series connectors, this essential accessory features a built-in Strain Relief for added protection. Crafted from PA GF material, it ensures reliable performance in various operating conditions. With a package quantity of 600, it's ideal for large-scale applications. RoHS compliant and suitable for automotive use, this Cover Housing guarantees quality and compliance. Upgrade your connector assembly with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2141608-1 | ![]() | |
| TE Connectivity 2141608-4 | ![]() |


