2141614-5

Heilind Number:AMP2141614-5
Manufacturer:TE Connectivity
Manufacturer Number:2141614-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

COVER,CABLE SEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141614-5
Color:Orange
Series:HVA 630
Accessory Type:Cover
Strain Relief:Strain Relief Included
Body Material:PA GF
Package Quantity:600
Number of Positions:5
GPL:K28
Packaging:Carton
Operating Temperature Range:,
Sealable:Yes
GPL Description:Automotive
Product Code:J712
Cable Exit Angle:180°
Bundle Diameter:14.5 mm, .571 in
Material Flammability Standard:UL 94-HB
Part Aliases:2141614-5
SKU:AMP2141614-5

Detailed Description

Enhance cable protection with our striking Orange COVER, featuring a Cable Seal for added security. Part of the HVA 630 series, this essential Accessory boasts Strain Relief functionality and is constructed from durable PA GF material, meeting UL 94-HB flammability standards. With space for 5 positions, each package includes 600 units for efficient use. Designed for automotive applications, this lead-free, RoHS-compliant product ensures top performance in a 180° cable exit angle configuration. Suitable for bundle diameters up to .571 inches (14.5 mm), it operates reliably at various temperatures, offering sealable protection in every setting. Elevate your connector setup with this essential component.