2141614-6

Heilind Number:AMP2141614-6
Manufacturer:TE Connectivity
Manufacturer Number:2141614-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

COVER,CABLE SEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141614-6
Color:Orange
Series:HVA 630
Accessory Type:Cover
Strain Relief:Strain Relief Included
Body Material:PA GF
Package Quantity:600
Number of Positions:5
GPL:K28
Packaging:Carton
Operating Temperature Range:,
Sealable:Yes
GPL Description:Automotive
Product Code:J712
Cable Exit Angle:180°
Bundle Diameter:15 mm, .59 in
Material Flammability Standard:UL 94-HB
Part Aliases:2141614-6
SKU:AMP2141614-6

Detailed Description

Enhance your automotive connector setup with this vibrant Orange Cable Seal Cover from our HVA 630 series. Designed for optimal strain relief, it ensures secure and durable cable management in any application. With its UL 94-HB material flammability standard compliance, you can trust in its safety and reliability. This package includes 600 covers, making it perfect for larger projects or stocking up for future use. Operating effectively in a wide temperature range, it offers versatility in various environmental conditions. RoHS compliant and lead-free soldering capable, it meets international standards for environmental responsibility. Elevate your automotive connector system with the ultimate combination of functionality and quality.