2149375-1

Heilind Number:AMP2149375-1
Manufacturer:TE Connectivity
Manufacturer Number:2149375-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINISAS HD 1X4 REC ASSY

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2149375-1
Color:Black
Series:Mini-SAS HD
Mount Type:Through Hole
Contact Material:Copper Alloy
Standards Met:UL 94V-0
SKU:AMP2149375-1