2149966-1

Heilind Number:AMP2149966-1
Manufacturer:TE Connectivity
Manufacturer Number:2149966-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MiniSAS HD, 1x2 Rec Assy

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2149966-1
Color:Black
Series:Mini-SAS HD
Mount Type:Through Hole
Contact Material:Copper Alloy
Standards Met:UL 94V-0
SKU:AMP2149966-1