| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-338069-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .27 in, 6.9 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14.7 mm, .578 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .208 in, 5.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-338069-8 |
| SKU: | AMP7-338069-8 |
7-338069-8
Specifications
Detailed Description
Discover the MICRO-MATCH SMD FTE connector from our Micro-MaTch Industrial series, designed for high-performance connectivity in industrial applications. This Connector Assembly features a Receptacle configuration with a durable PA 4.6 housing and Surface Mount termination method, ensuring reliable connections in demanding environments. With a pitch of 1.27 mm and voltage rating of 100 V AC/DC, it offers secure power and signal transmission. The connector's compact design, featuring 8 positions in a vertical mount orientation with red housing color, allows for efficient PCB integration. Its polarization and latch mating retention type ensure proper alignment and secure mating. With UL 94V-0 material flammability standard compliance and a wide operating temperature range of -40 to 105°C, it guarantees safety and performance in varied conditions. Perfect for board-to-board applications, this connector is RoHS compliant, making it an environmentally friendly choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| TE Connectivity 7-534206-0 | 40 MODII VRT DR CE 100/115 | ![]() |
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | PCN-25-252544 - Manufacturing location change. the listed part numbers will be moved from TE Speyer to TE Bydgoszcz. All other manufacturing processes will remain unchanged. | Download | |||
| 06/01/2014 | E-13-019830 - Product Improvement. Packaging improvement, Blister tape to withstand higher temperatures up to 90 deg Celsius /60 percent RH. | Download | |||


