| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 216165-1 |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Pitch: | .078 in, .09 in, 1.98 mm, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Number of Positions: | 26 |
| GPL: | 035 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4931 |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Part Aliases: | 216165-1 |
| SKU: | AMP216165-1 |
216165-1
Specifications
Detailed Description
Enhance your signal connectivity with this high-quality panel-mount receptacle, designed for seamless integration into your electronic systems. With a pitch of 2.29mm, it offers precise and reliable performance, while its shell size 2 and contact size 22 ensure compatibility with a variety of applications. Featuring 26 positions for optimal functionality, this connector is perfect for data and device connections. Its shielded design provides added protection, and with an operating temperature range of -55 to 105°C, it can withstand harsh environments. The mating connector lock type, Clinch Nut 4-40 UNC, guarantees secure connections. RoHS compliant and suitable for wire and cable termination, this connector is an essential component for your IO setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658671-1 | ![]() | |
| TE Connectivity 1658676-1 | ![]() | |
| TE Connectivity 1658679-1 | ![]() | |
| TE Connectivity 5749717-1 | ![]() |


