| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749717-1 |
| Gender: | Plug |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Glass-Filled Nylon |
| Package Quantity: | 400 |
| Nut Material: | Steel |
| Number of Positions: | 26 |
| GPL: | 038 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4871 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Grounding Indents: | With |
| Shell Type: | Front Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749717-1 |
| SKU: | AMP5749717-1 |
5749717-1
Specifications
Detailed Description
Enhance your connectivity with this Plug Assembly, featuring 26 contacts for seamless data and device integration. Designed with a durable steel shell and tin plating for reliable performance, this UL 94V-0 compliant assembly ensures safety and quality. Its 2.28mm pitch and 22 contact size make it ideal for signal transmission, while the glass-filled nylon insert provides stability. With an operating temperature range of -55 to 105°C, this connector is suitable for various environments. The included Clinch Nut and grounding indents offer secure attachment, while the front metal shell adds durability. RoHS compliant and suitable for cable-to-cable applications, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658682-1 | ![]() | |
| TE Connectivity 1658689-1 | ![]() | |
| TE Connectivity 5788816-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


