| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658676-1 |
| Gender: | Plug |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Thermoplastic |
| Number of Positions: | 26 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658676-1 |
| SKU: | AMP1658676-1 |
1658676-1
Specifications
Detailed Description
Enhance connectivity with our HDP-22 Overmolded Plug Kit, designed for seamless integration in size 2 applications. This UL 94V-0 compliant kit features 26 contacts with a 2.28mm pitch, ideal for signal transmission. Constructed with high-quality materials including thermoplastic inserts and tin-plated shells, it ensures reliable performance in diverse environments. The steel shield and shell with mounting holes offer robust protection and secure mating. With an operating temperature range of -55 to 105°C, this connector is suitable for various industrial settings. RoHS compliant and meeting stringent safety standards, it guarantees both performance and peace of mind. Upgrade your cable-to-cable connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-499252-0 | 024 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658675-1 | HDP-22,OVRMLD,PLUG KIT,SIZE 1, | ![]() |
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-747579-7 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5066682-6 | CONT,PIN,PLATED,20DF,STRIP,#24-28 | ![]() |
| TE Connectivity 52189 | TERMINAL,PIDG R 26-24 4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


