| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170129-1 |
| Amperage: | .02 A |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Body Orientation: | Right Angle |
| Pitch: | .049 in, .051 in, 1.25 mm, 1.3 mm |
| USOC Codes: | RJ point five |
| LAN Category: | Cat 5e |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | J36 |
| Profile: | Standard |
| Connector Contact Density: | High |
| Multiple Port Configuration: | Ganged |
| Mating Entry Location: | Side |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 1 x 2 |
| Status Indicator: | Lightpipe |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | 0 - 70 °C, 32 - 158 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K840 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ point five |
| EMI Finger Location: | Bottom, Sides |
| Part Aliases: | 2170129-1 |
| SKU: | AMP2170129-1 |
2170129-1
Specifications
Detailed Description
Enhance your networking setup with our RJ.5 receptacle, featuring a sleek 1x2 offset design without a magnet. Perfect for Cat 5e applications, this high-density connector offers reliable signal transmission with its through-hole press-fit termination method. With a right-angle body orientation and ganged port configuration, it's versatile for various setups. The standard latch down orientation ensures secure connections, while the integrated lightpipe status indicator adds convenience. RoHS compliant and shielded for EMI protection, it's a durable and efficient choice for your data and device connectivity needs. Operating smoothly in temperatures ranging from 0 to 70°C, it's a dependable component for your networking projects. Packaged in a tray for easy handling, this RJ connector is a must-have for your cable-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2170185-1 | ![]() | |
| TE Connectivity 2170185-2 | ![]() |


