2176076-7

Heilind Number:AMP2176076-7
Manufacturer:TE Connectivity
Manufacturer Number:2176076-7
ECAD Model:
3D Model

Description:

TLRS1050 5.0W R0003 1% 75PPM 3K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176076-7
Size Code:1050
Power Rating:5 W
Termination Type:Solder
Resistance:.0003 Ω
Mounting Style:Surface Mount
Dimensions:10.5 x 5 x 1.92 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176076-7

Detailed Description

Enhance current sensing capabilities with the TLRS1050 resistor, offering a power rating of 5.0W. This surface mount component features a low resistance of .0003 Ω and 1% tolerance, ensuring precise performance in demanding applications. With a compact size of 10.5 x 5 x 1.92 mm, it is ideal for space-constrained designs. Constructed with a metal strip element, it guarantees reliable operation, while its solder termination type facilitates easy installation. This resistor is designed for high accuracy, with a temperature coefficient of 75PPM and a resistance value of 3K RL. Perfect for a wide range of electronic systems, it is a essential component in ensuring efficient current monitoring and control.