| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176243-4 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176243-4 |
2176243-4
| Heilind Number: | AMP2176243-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176243-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGS0603 5% 1R8 Surface Mount Resistor. Featuring a compact 0603 size and a power rating of .25W, this general purpose resistor is ideal for a wide range of applications. With a resistance of 1.8Ω and a rated voltage of 50V, it offers reliable performance. The steel cap termination ensures secure mounting, while the thick film element guarantees durability. RoHS compliant and measuring just 1.6 x .8 x .45mm, this resistor is the perfect choice for space-constrained projects. Trust in its high-quality construction for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176243-3 | ![]() | |
| TE Connectivity 2176243-5 | ![]() |


