| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176316-3 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176316-3 |
2176316-3
| Heilind Number: | AMP2176316-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176316-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MELF SMA_A precision resistor, boasting a resistance of 150 ohms with a remarkable tolerance of 0.1%. This high-quality thin film element, rated for 1 W power, ensures optimal performance with minimal variance, meeting the stringent demands of precision applications. With a low temperature coefficient of 15PPM and compact 0207 size code, it is perfect for space-constrained designs. Featuring surface mount termination and RoHS compliance, this resistor guarantees easy installation and environmental sustainability. Elevate your electronics with the reliability and accuracy of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


