| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176316-4 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176316-4 |
2176316-4
| Heilind Number: | AMP2176316-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176316-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this MELF SMA_A 180Ω surface mount resistor. Featuring a thin film element construction, it guarantees accuracy with a tolerance of 0.1%. Operating at a power rating of 1W, it ensures reliable performance in various applications. With a resistance value of 180Ω and a low temperature coefficient of 15PPM, this resistor offers stable and consistent operation. Its compact 0207 size and surface mount termination make it easy to integrate into your designs. Trust in its high-quality construction for dependable resistance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


