| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176317-9 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .22 Ω |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176317-9 |
2176317-9
| Heilind Number: | AMP2176317-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176317-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MELF SMA-A R22 1% 50PPM 0207 1W Precision Resistor. This Surface Mount thin film resistor, boasting a power rating of 1W, is designed for seamless integration in your electronic assemblies. With a resistance of .22 Ω and a rated voltage of 350 V, it ensures reliable performance in a compact 5.9 x 2.2 mm package. The solder termination type offers easy installation, making it a versatile solution for various applications. Trust in its 1% tolerance and high precision to optimize your designs for efficiency and accuracy. Welcome the future of electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


