| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176322-4 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176322-4 |
2176322-4
| Heilind Number: | AMP2176322-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176322-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-value, high-voltage resistor. With a power rating of 1W and a resistance of 180KΩ, this surface mount component is perfect for applications requiring precision and reliability. Its compact dimensions of 6.7 x 4 x 3.55 mm make it easy to integrate into your circuit board. Constructed with a metal film element, it ensures stable performance with a tolerance of 5%. Suitable for soldering, it features two terminations for secure attachment. Upgrade your resistor solutions with this RoHS-compliant component, ideal for various industries and applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


