| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176322-8 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176322-8 |
2176322-8
| Heilind Number: | AMP2176322-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176322-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-quality 1W surface mount resistor. With a resistance of 390KΩ and a tolerance of 5%, this metal film resistor is perfect for applications requiring precision. Its compact dimensions of 6.7 x 4 x 3.55 mm make it ideal for space-constrained designs. Designed for easy installation, it features solder termination and is RoHS compliant. Trust in the reliability and performance of our Surface Mount Resistors for your next project.


