| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176322-7 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176322-7 |
2176322-7
| Heilind Number: | AMP2176322-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176322-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our SMV 1W 330K 5% High Value/High Voltage Resistor. This surface mount component boasts a power rating of 1W, ensuring reliable performance in demanding applications. Crafted with precision using metal film technology, it guarantees accurate resistance of 330 KΩ. With solder termination and a compact 6.7 x 4 x 3.55 mm size, it's easy to install on PCBs. Trust in its quality and durability for your circuit design needs. Note: This item is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


