| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176327-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176327-1 |
2176327-1
| Heilind Number: | AMP2176327-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176327-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit efficiency with our CRGP 0805 10R 1% resistor, a compact and high-performance solution for electronic applications. With a power rating of .33 W and a rated voltage of 150 V, this surface mount resistor offers reliable performance in a small 2 x 1.25 x .55 mm package. Featuring a thick film element and solder termination, it ensures durability and ease of installation. With a tolerance of 1% and a resistance of 10 Ω, it guarantees precise and consistent operation. Ideal for general purpose use, this resistor is a dependable choice for various electronic projects. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


