| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176331-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176331-1 |
2176331-1
| Heilind Number: | AMP2176331-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176331-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 2512 10R 1% General Purpose Resistor. This 2 W surface mount component boasts a compact 2512 size, ideal for space-efficient applications. With a tolerance of 1% and a robust thick film element, it ensures precise and reliable operation. Designed for ease of installation, it features solder termination and measures 6.35 x 3.2 x .55 mm. Operating at a rated voltage of 500 V, it offers a resistance of 10 Ω, making it suitable for various electronic projects. Non-RoHS compliant. Upgrade your resistor solutions with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


