| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGP2512F15R |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176331-3 |
CRGP2512F15R
| Heilind Number: | AMP2176331-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGP2512F15R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2512 15R 1% General Purpose Resistor. This high-quality component, featuring a thick film element, guarantees reliable performance with a power rating of 2W and a resistance of 15Ω. Designed for surface mount applications, it boasts a compact 2512 size and solder termination for easy installation. With a tolerance of 1% and a rated voltage of 500V, this resistor ensures precise and stable operation in diverse circuitry. Trust in its durability and efficiency for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


