| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176331-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176331-5 |
2176331-5
| Heilind Number: | AMP2176331-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176331-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2512 22R 1% General Purpose Resistor. This powerful component, with a 2 W power rating and surface mount termination, offers reliable performance in a compact 2512 size. Designed with thick film technology, it ensures precision and stability, with a tolerance of 1%. Operating at a rated voltage of 500 V, it's ideal for a wide range of applications. Its surface mount design and two solder terminations make installation a breeze. Crafted with quality materials, it guarantees durability and longevity. Elevate your circuitry with this essential resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


