| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176331-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176331-7 |
2176331-7
| Heilind Number: | AMP2176331-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176331-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2512, a high-performance surface mount resistor perfect for general purpose applications. This robust component, with a power rating of 2 W and a resistance of 33 Ω, ensures reliable performance even under demanding conditions. Featuring a compact 2512 size code and termination type for easy soldering, it offers precision with a tolerance of 1%. With a rated voltage of 500 V, it guarantees efficient power handling. Its thick film element design and RoHS compliance make it a sustainable choice. Trust in the CRGP 2512 for quality and durability in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


