| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGP2512F39R |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176331-8 |
CRGP2512F39R
| Heilind Number: | AMP2176331-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGP2512F39R |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGP 2512 resistor. With a resistance of 39 ohms and a power rating of 2 watts, this surface mount component is perfect for a wide range of applications. The thick film element ensures reliable and consistent performance, while the 1% tolerance guarantees precise resistance values. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful, making it ideal for space-constrained designs. With a rated voltage of 500 V and two solder terminations, it's suitable for high-voltage applications. Trust in the quality of our general purpose resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


